Shielded 2 Coil Inductor Array 1.96 µH Inductance - Connected in Series 490 nH Inductance - Connected in Parallel 32.5mOhm DC Resistance (DCR) - Parallel 2.78 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ12-R47-R

DigiKey Part Number
283-SDQ12-R47-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDQ12-R47-R
Description
INDUCT ARRAY 2 COIL 490NH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.96 µH Inductance - Connected in Series 490 nH Inductance - Connected in Parallel 32.5mOhm DC Resistance (DCR) - Parallel 2.78 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ12-R47-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
490 nH
Inductance - Connected In Series
1.96 µH
Tolerance
±30%
Current Rating - Parallel
2.78 A
Current Rating - Series
1.39 A
Current Saturation - Parallel
4.34 A
Current Saturation - Series
2.17 A
DC Resistance (DCR) - Parallel
32.5mOhm
DC Resistance (DCR) - Series
129.8mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.800kr.12.61888kr.47,951.74
Manufacturers Standard Package
Unit Price without VAT:kr.12.61888
Unit Price with VAT:kr.15.77360