3.3 µH Shielded Inductor 2 A 55mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 2 A 55mOhm Nonstandard
SDCx Series | Datasheet Preview

SDCLA1V4018-3R3-R

DigiKey Part Number
283-SDCLA1V4018-3R3-RTR-ND - Tape & Reel (TR)
283-SDCLA1V4018-3R3-RCT-ND - Cut Tape (CT)
283-SDCLA1V4018-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCLA1V4018-3R3-R
Description
FIXED IND 3.3UH 2A 55 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2 A 55mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
55mOhm
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.30500kr.13.05
25kr.1.20880kr.30.22
50kr.1.14060kr.57.03
100kr.1.07510kr.107.51
250kr.0.99484kr.248.71
500kr.0.93788kr.468.94
1.000kr.0.88419kr.884.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.47244kr.1,653.54
7.000kr.0.44547kr.3,118.29
10.500kr.0.43042kr.4,519.41
17.500kr.0.41219kr.7,213.32
24.500kr.0.40062kr.9,815.19
35.000kr.0.38872kr.13,605.20
87.500kr.0.35979kr.31,481.62
175.000kr.0.33938kr.59,391.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250