


SDCLA1V4018-220-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-220-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-220-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-220-R |
Description | FIXED IND 22UH 720MA 290 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 720 mA 290mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.62000 | kr.16.20 |
| 25 | kr.1.50200 | kr.37.55 |
| 50 | kr.1.41580 | kr.70.79 |
| 100 | kr.1.33490 | kr.133.49 |
| 250 | kr.1.23480 | kr.308.70 |
| 500 | kr.1.16422 | kr.582.11 |
| 1.000 | kr.1.09767 | kr.1,097.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.03633 | kr.3,627.15 |
| 7.000 | kr.0.97726 | kr.6,840.82 |
| 10.500 | kr.0.94431 | kr.9,915.25 |
| 17.500 | kr.0.90441 | kr.15,827.18 |
| 24.500 | kr.0.87909 | kr.21,537.71 |
| 35.000 | kr.0.85304 | kr.29,856.40 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |


