


SDCLA1V4018-1R5-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-1R5-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-1R5-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-1R5-R |
Description | FIXED IND 1.5UH 2.4A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.4 A 37mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.62000 | kr.16.20 |
| 25 | kr.1.50200 | kr.37.55 |
| 50 | kr.1.41580 | kr.70.79 |
| 100 | kr.1.33490 | kr.133.49 |
| 250 | kr.1.23480 | kr.308.70 |
| 500 | kr.1.16422 | kr.582.11 |
| 1.000 | kr.1.09767 | kr.1,097.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.47244 | kr.1,653.54 |
| 7.000 | kr.0.44547 | kr.3,118.29 |
| 10.500 | kr.0.43042 | kr.4,519.41 |
| 17.500 | kr.0.41219 | kr.7,213.32 |
| 24.500 | kr.0.40062 | kr.9,815.19 |
| 35.000 | kr.0.38872 | kr.13,605.20 |
| 87.500 | kr.0.35979 | kr.31,481.62 |
| 175.000 | kr.0.33938 | kr.59,391.50 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

