2.2 µH Shielded Inductor 2.8 A 39mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 2.8 A 39mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4030-2R2M-R

DigiKey Part Number
283-SDCL1V4030-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4030-2R2M-RCT-ND - Cut Tape (CT)
283-SDCL1V4030-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4030-2R2M-R
Description
FIXED IND 2.2UH 2.8A 39 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.8 A 39mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.34400kr.13.44
100kr.1.10660kr.110.66
1.000kr.0.90991kr.909.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39815kr.796.30
4.000kr.0.37540kr.1,501.60
6.000kr.0.36270kr.2,176.20
10.000kr.0.34732kr.3,473.20
14.000kr.0.33756kr.4,725.84
20.000kr.0.32751kr.6,550.20
50.000kr.0.30308kr.15,154.00
100.000kr.0.28586kr.28,586.00
200.000kr.0.26964kr.53,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250