



SDCL1V4030-220M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-220M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-220M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-220M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-220M-R |
Description | FIXED IND 22UH 1A 305 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1 A 305mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 305mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.44700 | kr.14.47 |
| 100 | kr.1.19150 | kr.119.15 |
| 1.000 | kr.0.97955 | kr.979.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39815 | kr.796.30 |
| 4.000 | kr.0.37540 | kr.1,501.60 |
| 6.000 | kr.0.36270 | kr.2,176.20 |
| 10.000 | kr.0.34732 | kr.3,473.20 |
| 14.000 | kr.0.33756 | kr.4,725.84 |
| 20.000 | kr.0.32751 | kr.6,550.20 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

