SDCL1V3012-101M-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDCL1V3012-101M-R

SDCL1V4030-220M-R

DigiKey Part Number
283-SDCL1V4030-220M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4030-220M-RCT-ND - Cut Tape (CT)
283-SDCL1V4030-220M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4030-220M-R
Description
IND 22 UH 1.55A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1 A 305mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.55A
Shielding
Shielded
DC Resistance (DCR)
305mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.44000kr.14.40
100kr.1.18590kr.118.59
1.000kr.0.97498kr.974.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.00615kr.2,012.30
4.000kr.0.94872kr.3,794.88
6.000kr.0.91669kr.5,500.14
10.000kr.0.87791kr.8,779.10
14.000kr.0.85328kr.11,945.92
20.000kr.0.82796kr.16,559.20
50.000kr.0.76638kr.38,319.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250