



SDCL1V4030-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-100M-R |
Description | IND 10 UH 2.2A SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.5 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.1.16480 | kr.116.48 |
| 1.000 | kr.0.95789 | kr.957.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94832 | kr.1,896.64 |
| 4.000 | kr.0.89419 | kr.3,576.76 |
| 6.000 | kr.0.86401 | kr.5,184.06 |
| 10.000 | kr.0.82745 | kr.8,274.50 |
| 14.000 | kr.0.80424 | kr.11,259.36 |
| 20.000 | kr.0.78036 | kr.15,607.20 |
| 50.000 | kr.0.72231 | kr.36,115.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

