SDCL1V3012-101M-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDCL1V3012-101M-R

SDCL1V3015-1R0N-R

DigiKey Part Number
283-SDCL1V3015-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCL1V3015-1R0N-RCT-ND - Cut Tape (CT)
283-SDCL1V3015-1R0N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V3015-1R0N-R
Description
IND 1.0 UH 2.4A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 2.3 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.03700kr.10.37
100kr.0.85120kr.85.12
1.000kr.0.70010kr.700.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69309kr.1,386.18
4.000kr.0.65351kr.2,614.04
6.000kr.0.63144kr.3,788.64
10.000kr.0.60469kr.6,046.90
14.000kr.0.58772kr.8,228.08
20.000kr.0.57025kr.11,405.00
50.000kr.0.52779kr.26,389.50
100.000kr.0.49785kr.49,785.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000