



SDCL1V2512-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-1R0N-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-1R0N-R |
Description | FIXED IND 1UH 2.4A 55 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.4 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.90280 | kr.90.28 |
| 1.000 | kr.0.74235 | kr.742.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70663 | kr.1,413.26 |
| 4.000 | kr.0.66627 | kr.2,665.08 |
| 6.000 | kr.0.64376 | kr.3,862.56 |
| 10.000 | kr.0.61651 | kr.6,165.10 |
| 14.000 | kr.0.59920 | kr.8,388.80 |
| 20.000 | kr.0.58140 | kr.11,628.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

