1 µH Shielded Inductor 1.9 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 1.9 A 70mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2510-1R0N-R

DigiKey Part Number
283-SDCL1V2510-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCL1V2510-1R0N-RCT-ND - Cut Tape (CT)
283-SDCL1V2510-1R0N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2510-1R0N-R
Description
IND 1.0 UH 2.40A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.9 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.1.03800kr.10.38
100kr.0.85330kr.85.33
1.000kr.0.70144kr.701.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78571kr.1,571.42
4.000kr.0.74083kr.2,963.32
6.000kr.0.71581kr.4,294.86
10.000kr.0.68551kr.6,855.10
14.000kr.0.66627kr.9,327.78
20.000kr.0.64648kr.12,929.60
50.000kr.0.59836kr.29,918.00
100.000kr.0.56599kr.56,599.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250