



SDCL1V2010-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2010-1R0N-RCT-ND - Cut Tape (CT) 283-SDCL1V2010-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-1R0N-R |
Description | FIXED IND 1UH 1.55A 110 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.55 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.083" L x 0.067" W (2.10mm x 1.70mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.84130 | kr.84.13 |
| 1.000 | kr.0.69169 | kr.691.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65844 | kr.1,316.88 |
| 4.000 | kr.0.62085 | kr.2,483.40 |
| 6.000 | kr.0.59986 | kr.3,599.16 |
| 10.000 | kr.0.57446 | kr.5,744.60 |
| 14.000 | kr.0.55833 | kr.7,816.62 |
| 20.000 | kr.0.54173 | kr.10,834.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

