
SDCHA1V8040-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-3R3-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-3R3-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-3R3-R |
Description | FIXED IND 3.3UH 6.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 6.6 A 15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.31500 | kr.23.15 |
| 25 | kr.2.14240 | kr.53.56 |
| 50 | kr.2.02160 | kr.101.08 |
| 100 | kr.1.90520 | kr.190.52 |
| 250 | kr.1.76260 | kr.440.65 |
| 500 | kr.1.66190 | kr.830.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.64531 | kr.1,645.31 |
| 2.000 | kr.1.55140 | kr.3,102.80 |
| 3.000 | kr.1.49903 | kr.4,497.09 |
| 5.000 | kr.1.43559 | kr.7,177.95 |
| 7.000 | kr.1.39530 | kr.9,767.10 |
| 10.000 | kr.1.35388 | kr.13,538.80 |
| 25.000 | kr.1.25316 | kr.31,329.00 |
| 50.000 | kr.1.20563 | kr.60,281.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

