2.2 µH Semi-Shielded Inductor 7.4 A 11.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V8040-2R2-R

DigiKey Part Number
283-SDCHA1V8040-2R2-RTR-ND - Tape & Reel (TR)
283-SDCHA1V8040-2R2-RCT-ND - Cut Tape (CT)
283-SDCHA1V8040-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V8040-2R2-R
Description
FIXED IND 2.2UH 7.4A 11.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 7.4 A 11.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
11.5mOhm
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.2.31500kr.23.15
25kr.2.14240kr.53.56
50kr.2.02160kr.101.08
100kr.1.90520kr.190.52
250kr.1.76260kr.440.65
500kr.1.66190kr.830.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.64531kr.1,645.31
2.000kr.1.55140kr.3,102.80
3.000kr.1.49903kr.4,497.09
5.000kr.1.43559kr.7,177.95
7.000kr.1.39530kr.9,767.10
10.000kr.1.35388kr.13,538.80
25.000kr.1.25316kr.31,329.00
50.000kr.1.20563kr.60,281.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750