1 µH Semi-Shielded Inductor 8.5 A 8.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V8040-1R0-R

DigiKey Part Number
283-SDCHA1V8040-1R0-RTR-ND - Tape & Reel (TR)
283-SDCHA1V8040-1R0-RCT-ND - Cut Tape (CT)
283-SDCHA1V8040-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V8040-1R0-R
Description
IND SMD POWER 1.0UH 8.5A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Inductor 8.5 A 8.2mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
8.2mOhm
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.2.32200kr.23.22
25kr.2.14920kr.53.73
50kr.2.02780kr.101.39
100kr.1.91110kr.191.11
250kr.1.76808kr.442.02
500kr.1.66706kr.833.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.65043kr.1,650.43
2.000kr.1.55623kr.3,112.46
3.000kr.1.50369kr.4,511.07
5.000kr.1.44005kr.7,200.25
7.000kr.1.39964kr.9,797.48
10.000kr.1.35809kr.13,580.90
25.000kr.1.25705kr.31,426.25
50.000kr.1.20938kr.60,469.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000