82 µH Semi-Shielded Inductor 980 mA 365mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-820-R

DigiKey Part Number
283-SDCHA1V6045-820-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-820-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-820-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-820-R
Description
FIXED IND 82UH 980MA 365 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µH Semi-Shielded Inductor 980 mA 365mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
365mOhm
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.88400kr.18.84
25kr.1.74120kr.43.53
50kr.1.64100kr.82.05
100kr.1.54710kr.154.71
250kr.1.43108kr.357.77
500kr.1.34940kr.674.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.33583kr.1,335.83
2.000kr.1.25954kr.2,519.08
3.000kr.1.21701kr.3,651.03
5.000kr.1.16548kr.5,827.40
7.000kr.1.13276kr.7,929.32
10.000kr.1.09911kr.10,991.10
25.000kr.1.01729kr.25,432.25
50.000kr.0.95958kr.47,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750