56 µH Semi-Shielded Inductor 1.4 A 230mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-560-R

DigiKey Part Number
283-SDCHA1V6045-560-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-560-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-560-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-560-R
Description
FIXED IND 56UH 1.4A 230 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 µH Semi-Shielded Inductor 1.4 A 230mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
230mOhm
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
1.8A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.98100kr.19.81
25kr.1.83320kr.45.83
50kr.1.72940kr.86.47
100kr.1.63010kr.163.01
250kr.1.50816kr.377.04
500kr.1.42174kr.710.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.70606kr.706.06
2.000kr.0.66571kr.1,331.42
3.000kr.0.64320kr.1,929.60
5.000kr.0.61592kr.3,079.60
7.000kr.0.59861kr.4,190.27
10.000kr.0.58080kr.5,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000