
SDCHA1V6045-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-3R3-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-3R3-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-3R3-R |
Description | FIXED IND 3.3UH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 5 A 21mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.99700 | kr.9.97 |
| 25 | kr.0.92320 | kr.23.08 |
| 50 | kr.0.87060 | kr.43.53 |
| 100 | kr.0.82050 | kr.82.05 |
| 250 | kr.0.75900 | kr.189.75 |
| 500 | kr.0.71540 | kr.357.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70826 | kr.708.26 |
| 2.000 | kr.0.66779 | kr.1,335.58 |
| 3.000 | kr.0.64521 | kr.1,935.63 |
| 5.000 | kr.0.61785 | kr.3,089.25 |
| 7.000 | kr.0.60048 | kr.4,203.36 |
| 10.000 | kr.0.58261 | kr.5,826.10 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

