
SDCHA1V6045-1R2-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-1R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-1R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-1R2-R |
Description | FIXED IND 1.2UH 7.5A 10.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Semi-Shielded Inductor 7.5 A 10.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 10.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.88400 | kr.18.84 |
| 25 | kr.1.74120 | kr.43.53 |
| 50 | kr.1.64100 | kr.82.05 |
| 100 | kr.1.54710 | kr.154.71 |
| 250 | kr.1.43108 | kr.357.77 |
| 500 | kr.1.34940 | kr.674.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.33583 | kr.1,335.83 |
| 2.000 | kr.1.25954 | kr.2,519.08 |
| 3.000 | kr.1.21701 | kr.3,651.03 |
| 5.000 | kr.1.16548 | kr.5,827.40 |
| 7.000 | kr.1.13276 | kr.7,929.32 |
| 10.000 | kr.1.09911 | kr.10,991.10 |
| 25.000 | kr.1.01729 | kr.25,432.25 |
| 50.000 | kr.0.95958 | kr.47,979.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

