15 µH Semi-Shielded Inductor 2.8 A 71mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-150-R

DigiKey Part Number
283-SDCHA1V6045-150-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-150-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-150-R
Description
FIXED IND 15UH 2.8A 71 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Inductor 2.8 A 71mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
71mOhm
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.89700kr.18.97
25kr.1.75400kr.43.85
50kr.1.65380kr.82.69
100kr.1.55860kr.155.86
250kr.1.44212kr.360.53
500kr.1.35956kr.679.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34593kr.1,345.93
2.000kr.1.26909kr.2,538.18
3.000kr.1.22620kr.3,678.60
5.000kr.1.17429kr.5,871.45
7.000kr.1.14133kr.7,989.31
10.000kr.1.10743kr.11,074.30
25.000kr.1.02498kr.25,624.50
50.000kr.0.96684kr.48,342.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750