
SDCHA1V5020-6R8-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-6R8-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-6R8-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-6R8-R |
Description | IND SMD POWER 6.8UH 1.9A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Inductor 1.9 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.72900 | kr.17.29 |
| 25 | kr.1.59960 | kr.39.99 |
| 50 | kr.1.50800 | kr.75.40 |
| 100 | kr.1.42220 | kr.142.22 |
| 250 | kr.1.31556 | kr.328.89 |
| 500 | kr.1.24034 | kr.620.17 |
| 1.000 | kr.1.16951 | kr.1,169.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.19281 | kr.2,982.02 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |

