
SDCHA1V5020-3R3R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-3R3RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-3R3RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-3R3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-3R3R |
Description | IND SMD POWER 3.3UH 2.8A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.8 A 43mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.71500 | kr.17.15 |
| 25 | kr.1.58720 | kr.39.68 |
| 50 | kr.1.49640 | kr.74.82 |
| 100 | kr.1.41120 | kr.141.12 |
| 250 | kr.1.30536 | kr.326.34 |
| 500 | kr.1.23072 | kr.615.36 |
| 1.000 | kr.1.16045 | kr.1,160.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04581 | kr.2,614.52 |
| 5.000 | kr.0.98616 | kr.4,930.80 |
| 7.500 | kr.0.95289 | kr.7,146.68 |
| 12.500 | kr.0.91260 | kr.11,407.50 |
| 17.500 | kr.0.88702 | kr.15,522.85 |
| 25.000 | kr.0.86072 | kr.21,518.00 |
| 62.500 | kr.0.79675 | kr.49,796.88 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

