
SDCHA1V5020-1R0-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-1R0-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-1R0-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-1R0-R |
Description | FIXED IND 1UH 4.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Inductor 4.1 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 137MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.81300 | kr.18.13 |
| 25 | kr.1.67440 | kr.41.86 |
| 50 | kr.1.57920 | kr.78.96 |
| 100 | kr.1.48850 | kr.148.85 |
| 250 | kr.1.37704 | kr.344.26 |
| 500 | kr.1.29834 | kr.649.17 |
| 1.000 | kr.1.22414 | kr.1,224.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.66229 | kr.1,655.73 |
| 5.000 | kr.0.62447 | kr.3,122.35 |
| 7.500 | kr.0.60337 | kr.4,525.27 |
| 12.500 | kr.0.57784 | kr.7,223.00 |
| 17.500 | kr.0.56161 | kr.9,828.18 |
| 25.000 | kr.0.54493 | kr.13,623.25 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

