



SDCH1V6045-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-4R7M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-4R7M-R |
Description | FIXED IND 4.7UH 3.6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 3.6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.46580 | kr.146.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.47165 | kr.707.48 |
| 3.000 | kr.0.44469 | kr.1,334.07 |
| 4.500 | kr.0.42966 | kr.1,933.47 |
| 7.500 | kr.0.41144 | kr.3,085.80 |
| 10.500 | kr.0.39987 | kr.4,198.64 |
| 15.000 | kr.0.38797 | kr.5,819.55 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

