3.3 µH Semi-Shielded Inductor 4 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Semi-Shielded Inductor 4 A 26mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6045-3R3M-R

DigiKey Part Number
283-SDCH1V6045-3R3M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6045-3R3M-RCT-ND - Cut Tape (CT)
283-SDCH1V6045-3R3M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6045-3R3M-R
Description
FIXED IND 3.3UH 4A 26 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Inductor 4 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.5A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
26mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.71200kr.17.12
100kr.1.40560kr.140.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.47165kr.707.48
3.000kr.0.44469kr.1,334.07
4.500kr.0.42966kr.1,933.47
7.500kr.0.41144kr.3,085.80
10.500kr.0.39987kr.4,198.64
15.000kr.0.38797kr.5,819.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250