


SDCH1V6045-220M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-220M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-220M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-220M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-220M-R |
Description | FIXED IND 22UH 1.6A 144 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 1.6 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 144mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.68500 | kr.6.85 |
| 100 | kr.0.56550 | kr.56.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.47165 | kr.707.48 |
| 3.000 | kr.0.44469 | kr.1,334.07 |
| 4.500 | kr.0.42966 | kr.1,933.47 |
| 7.500 | kr.0.41144 | kr.3,085.80 |
| 10.500 | kr.0.39987 | kr.4,198.64 |
| 15.000 | kr.0.38797 | kr.5,819.55 |
| 37.500 | kr.0.35903 | kr.13,463.62 |
| 75.000 | kr.0.33862 | kr.25,396.50 |
| 150.000 | kr.0.31940 | kr.47,910.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

