


SDCH1V6045-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-101M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-101M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-101M-R |
Description | FIXED IND 100UH 800MA 633 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 800 mA 633mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 633mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.80700 | kr.18.07 |
| 100 | kr.1.48660 | kr.148.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.47835 | kr.717.52 |
| 3.000 | kr.0.45100 | kr.1,353.00 |
| 4.500 | kr.0.43575 | kr.1,960.88 |
| 7.500 | kr.0.41728 | kr.3,129.60 |
| 10.500 | kr.0.40554 | kr.4,258.17 |
| 15.000 | kr.0.39348 | kr.5,902.20 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

