47 µH Semi-Shielded Inductor 1.1 A 410mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Inductor 1.1 A 410mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6028-470M-R

DigiKey Part Number
283-SDCH1V6028-470M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-470M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-470M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-470M-R
Description
FIXED IND 47UH 1.1A 410 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Inductor 1.1 A 410mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
410mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.69100kr.16.91
100kr.1.38820kr.138.82
1.000kr.1.14152kr.1,141.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08670kr.2,173.40
4.000kr.1.02469kr.4,098.76
6.000kr.0.99009kr.5,940.54
10.000kr.0.94821kr.9,482.10
14.000kr.0.92163kr.12,902.82
20.000kr.0.89428kr.17,885.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500