


SDCH1V6028-1R5N-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-1R5N-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-1R5N-R |
Description | FIXED IND 1.5UH 5.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Inductor 5.3 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46682 | kr.933.64 |
| Unit Price without VAT: | kr.0.46682 |
|---|---|
| Unit Price with VAT: | kr.0.58353 |

