



SDCH1V6028-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-1R0N-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-1R0N-R |
Description | IND 1.0 UH 8.50A SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Inductor 5.7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.1.24290 | kr.124.29 |
| 1.000 | kr.1.02226 | kr.1,022.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13852 | kr.2,277.04 |
| 4.000 | kr.1.07357 | kr.4,294.28 |
| 6.000 | kr.1.03733 | kr.6,223.98 |
| 10.000 | kr.0.99346 | kr.9,934.60 |
| 14.000 | kr.0.96560 | kr.13,518.40 |
| 20.000 | kr.0.93696 | kr.18,739.20 |
| 50.000 | kr.0.86730 | kr.43,365.00 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

