100 µH Semi-Shielded Inductor 650 mA 633mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Semi-Shielded Inductor 650 mA 633mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-101M-R

DigiKey Part Number
283-SDCH1V5040-101M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-101M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-101M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-101M-R
Description
FIXED IND 100UH 650MA 633 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Inductor 650 mA 633mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Semi-Shielded
DC Resistance (DCR)
633mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.60100kr.16.01
100kr.1.31750kr.131.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.09893kr.1,648.39
3.000kr.1.03619kr.3,108.57
4.500kr.1.00121kr.4,505.44
7.500kr.0.95883kr.7,191.22
10.500kr.0.93193kr.9,785.27
15.000kr.0.90425kr.13,563.75
37.500kr.0.83696kr.31,386.00
75.000kr.0.79997kr.59,997.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250