3.3 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD7030-3R3-R

DigiKey Part Number
513-1481-2-ND - Tape & Reel (TR)
513-1481-1-ND - Cut Tape (CT)
513-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD7030-3R3-R
Description
FIXED IND 3.3UH 3.7A 24 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD7030-3R3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.7.47800kr.74.78
100kr.6.15090kr.615.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.43338kr.11,150.07
3.000kr.7.01112kr.21,033.36
4.500kr.6.77569kr.30,490.60
7.500kr.6.68720kr.50,154.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750