
SD7030-220-R | |
|---|---|
DigiKey Part Number | 513-1486-2-ND - Tape & Reel (TR) 513-1486-1-ND - Cut Tape (CT) 513-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-220-R |
Description | FIXED IND 21UH 1.4A 128 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 21 µH Shielded Drum Core, Wirewound Inductor 1.4 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-220-R Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-220NC | Sumida America Inc. | 150.187 | 308-1492-1-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.7.69000 | kr.76.90 |
| 100 | kr.6.32160 | kr.632.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.85881 | kr.11,788.22 |
| 3.000 | kr.7.41247 | kr.22,237.41 |
| 4.500 | kr.7.16362 | kr.32,236.29 |
| 7.500 | kr.7.12457 | kr.53,434.28 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

