Similar

SD6030-561-R | |
|---|---|
DigiKey Part Number | 283-SD6030-561-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6030-561-R |
Description | FIXED IND 546.2UH 300MA 3.32 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 546.2 µH Shielded Drum Core, Wirewound Inductor 300 mA 3.32Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 180mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.32Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4300.564NLT | Pulse Electronics | 0 | 553-2435-2-ND | kr.3.09994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.08339 | kr.12,166.78 |
| Unit Price without VAT: | kr.6.08339 |
|---|---|
| Unit Price with VAT: | kr.7.60424 |


