
SD53-4R7-R | |
|---|---|
DigiKey Part Number | 513-1455-2-ND - Tape & Reel (TR) 513-1455-1-ND - Cut Tape (CT) 513-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD53-4R7-R |
Description | FIXED IND 4.7UH 2.01A 45 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.01 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD53-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.10.86700 | kr.108.67 |
| 100 | kr.8.93770 | kr.893.77 |
| 1.000 | kr.8.21934 | kr.8,219.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.8.11785 | kr.21,106.41 |
| 5.200 | kr.7.76423 | kr.40,374.00 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

