SD53-330-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 27.690
Unit Price: kr.4.57000
Datasheet
Image for SD53-330-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD53-330-R

DigiKey Part Number
283-SD53-330-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD53-330-R
Description
FIXED IND 33UH 750MA 257 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 257mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD53-330-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
760mA
Shielding
Shielded
DC Resistance (DCR)
257mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.600kr.7.57078kr.19,684.03
Manufacturers Standard Package
Unit Price without VAT:kr.7.57078
Unit Price with VAT:kr.9.46348