
SD25-220-R | |
|---|---|
DigiKey Part Number | 283-3656-2-ND - Tape & Reel (TR) 283-3656-1-ND - Cut Tape (CT) 283-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-220-R |
Description | FIXED IND 22UH 1.34A 147.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.34 A 147.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-220-R Models |
Category | Current - Saturation (Isat) 857mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 147.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.12.82600 | kr.128.26 |
| 100 | kr.10.54910 | kr.1,054.91 |
| 1.000 | kr.9.47526 | kr.9,475.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | kr.8.01081 | kr.23,231.35 |
| 5.800 | kr.7.74122 | kr.44,899.08 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

