Direct




S506-4-R | |
|---|---|
DigiKey Part Number | 283-S506-4-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 40A |
Part Status Active | Melting I²t 71.8 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0139 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218004.MXP | Littelfuse Inc. | 6.197 | F1747-ND | kr.9.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.23.52200 | kr.117.61 |
| 10 | kr.21.70800 | kr.217.08 |
| 15 | kr.20.71067 | kr.310.66 |
| 25 | kr.19.51720 | kr.487.93 |
| 35 | kr.18.76829 | kr.656.89 |
| 50 | kr.18.00560 | kr.900.28 |
| Unit Price without VAT: | kr.23.52200 |
|---|---|
| Unit Price with VAT: | kr.29.40250 |












