



S501-10-R | |
|---|---|
DigiKey Part Number | 283-S501-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | BSI, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.30.32400 | kr.151.62 |
| 10 | kr.27.97700 | kr.279.77 |
| 15 | kr.26.69333 | kr.400.40 |
| 25 | kr.25.15400 | kr.628.85 |
| 35 | kr.24.18971 | kr.846.64 |
| 50 | kr.23.20580 | kr.1,160.29 |
| Unit Price without VAT: | kr.30.32400 |
|---|---|
| Unit Price with VAT: | kr.37.90500 |

