



S500-630-R | |
|---|---|
DigiKey Part Number | 283-S500-630-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.35 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.18.56400 | kr.92.82 |
| 10 | kr.17.12500 | kr.171.25 |
| 15 | kr.16.34000 | kr.245.10 |
| 25 | kr.15.40000 | kr.385.00 |
| 35 | kr.14.80914 | kr.518.32 |
| 50 | kr.14.20800 | kr.710.40 |
| 125 | kr.12.76896 | kr.1,596.12 |
| 250 | kr.11.77356 | kr.2,943.39 |
| 500 | kr.10.85160 | kr.5,425.80 |
| Unit Price without VAT: | kr.18.56400 |
|---|---|
| Unit Price with VAT: | kr.23.20500 |

