



S500-315-R | |
|---|---|
DigiKey Part Number | 283-S500-315-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.58 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.22.42800 | kr.112.14 |
| 10 | kr.20.69200 | kr.206.92 |
| 15 | kr.19.74000 | kr.296.10 |
| 25 | kr.18.60600 | kr.465.15 |
| 35 | kr.17.89200 | kr.626.22 |
| 50 | kr.17.16420 | kr.858.21 |
| 125 | kr.15.42480 | kr.1,928.10 |
| 250 | kr.14.22160 | kr.3,555.40 |
| 500 | kr.13.10640 | kr.6,553.20 |
| Unit Price without VAT: | kr.22.42800 |
|---|---|
| Unit Price with VAT: | kr.28.03500 |

