

PTSA181233V075 | |
---|---|
DigiKey Part Number | 283-PTSA181233V075TR-ND - Tape & Reel (TR) 283-PTSA181233V075CT-ND - Cut Tape (CT) 283-PTSA181233V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181233V075 |
Description | PTC RESET FUSE 750MA 33V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
5 | kr.2.06000 | kr.10.30 |
10 | kr.1.90100 | kr.19.01 |
50 | kr.1.57440 | kr.78.72 |
100 | kr.1.45280 | kr.145.28 |
250 | kr.1.30636 | kr.326.59 |
500 | kr.1.20512 | kr.602.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.24826 | kr.1,248.26 |
2.000 | kr.1.15079 | kr.2,301.58 |
3.000 | kr.1.09713 | kr.3,291.39 |
5.000 | kr.1.03279 | kr.5,163.95 |
7.000 | kr.0.99232 | kr.6,946.24 |
10.000 | kr.0.95100 | kr.9,510.00 |
25.000 | kr.0.85181 | kr.21,295.25 |
50.000 | kr.0.84000 | kr.42,000.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |