



PTSLR12106V200 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V200TR-ND - Tape & Reel (TR) 283-PTSLR12106V200CT-ND - Cut Tape (CT) 283-PTSLR12106V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V200 |
Description | PTC RESET FUSE 6V 2A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 24 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 5 | kr.3.09600 | kr.15.48 |
| 10 | kr.2.85700 | kr.28.57 |
| 50 | kr.2.37000 | kr.118.50 |
| 100 | kr.2.18740 | kr.218.74 |
| 250 | kr.1.96652 | kr.491.63 |
| 500 | kr.1.81384 | kr.906.92 |
| 1.000 | kr.1.67259 | kr.1,672.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36116 | kr.4,083.48 |
| 6.000 | kr.1.25370 | kr.7,522.20 |
| 9.000 | kr.1.19448 | kr.10,750.32 |
| 15.000 | kr.1.12344 | kr.16,851.60 |
| 21.000 | kr.1.07873 | kr.22,653.33 |
| 30.000 | kr.1.06650 | kr.31,995.00 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |




