PTSLR12066V500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Thinking Electronics
In Stock: 4.893
Unit Price: kr.1.94000
Datasheet
ptslr1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr1206
Bussmann PTSLR Surface Mount Low Resistance PTC Resttable Fuses
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTSLR12066V500

DigiKey Part Number
283-PTSLR12066V500TR-ND - Tape & Reel (TR)
283-PTSLR12066V500CT-ND - Cut Tape (CT)
283-PTSLR12066V500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12066V500
Description
PTC RESET FUSE 6V 5A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
13 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.93000kr.5.93
5kr.4.91400kr.24.57
10kr.4.53400kr.45.34
50kr.3.76420kr.188.21
100kr.3.47330kr.347.33
250kr.3.12232kr.780.58
500kr.2.87954kr.1,439.77
1.000kr.2.65469kr.2,654.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.50162kr.6,254.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.93000
Unit Price with VAT:kr.7.41250