



PTSLR12066V400 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V400TR-ND - Tape & Reel (TR) 283-PTSLR12066V400CT-ND - Cut Tape (CT) 283-PTSLR12066V400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V400 |
Description | PTC RESET FUSE 6V 4A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 4 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L400SLWR | Littelfuse Inc. | 101 | F5786CT-ND | kr.16.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 5 | kr.4.50000 | kr.22.50 |
| 10 | kr.4.14700 | kr.41.47 |
| 50 | kr.3.44080 | kr.172.04 |
| 100 | kr.3.17490 | kr.317.49 |
| 250 | kr.2.85400 | kr.713.50 |
| 500 | kr.2.63208 | kr.1,316.04 |
| 1.000 | kr.2.42676 | kr.2,426.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.36942 | kr.5,923.55 |
| 5.000 | kr.2.18186 | kr.10,909.30 |
| 7.500 | kr.2.07848 | kr.15,588.60 |
| 12.500 | kr.1.95445 | kr.24,430.62 |
| 17.500 | kr.1.91499 | kr.33,512.32 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |


