


PTSLR08058V400 | |
|---|---|
DigiKey Part Number | 283-PTSLR08058V400TR-ND - Tape & Reel (TR) 283-PTSLR08058V400CT-ND - Cut Tape (CT) 283-PTSLR08058V400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V400 |
Description | PTC RESET FUSE 4A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 4 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 60 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 5 | kr.2.63200 | kr.13.16 |
| 10 | kr.2.42500 | kr.24.25 |
| 50 | kr.2.01360 | kr.100.68 |
| 100 | kr.1.85820 | kr.185.82 |
| 250 | kr.1.67080 | kr.417.70 |
| 500 | kr.1.54116 | kr.770.58 |
| 1.000 | kr.1.42119 | kr.1,421.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.36068 | kr.5,442.72 |
| 8.000 | kr.1.25294 | kr.10,023.52 |
| 12.000 | kr.1.19354 | kr.14,322.48 |
| 20.000 | kr.1.12228 | kr.22,445.60 |
| 28.000 | kr.1.10456 | kr.30,927.68 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |


