

PTSA181224V110 | |
---|---|
DigiKey Part Number | 283-PTSA181224V110TR-ND - Tape & Reel (TR) 283-PTSA181224V110CT-ND - Cut Tape (CT) 283-PTSA181224V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181224V110 |
Description | PTC RESET FUSE 1.1A 24V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 260 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
5 | kr.2.10000 | kr.10.50 |
10 | kr.1.93900 | kr.19.39 |
50 | kr.1.61020 | kr.80.51 |
100 | kr.1.48610 | kr.148.61 |
250 | kr.1.33608 | kr.334.02 |
500 | kr.1.23252 | kr.616.26 |
1.000 | kr.1.13677 | kr.1,136.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.15079 | kr.2,301.58 |
4.000 | kr.1.06047 | kr.4,241.88 |
6.000 | kr.1.01068 | kr.6,064.08 |
10.000 | kr.0.95100 | kr.9,510.00 |
14.000 | kr.0.91344 | kr.12,788.16 |
20.000 | kr.0.87508 | kr.17,501.60 |
50.000 | kr.0.84000 | kr.42,000.00 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |