

PTSLR12106V600 | |
---|---|
DigiKey Part Number | 283-PTSLR12106V600TR-ND - Tape & Reel (TR) 283-PTSLR12106V600CT-ND - Cut Tape (CT) 283-PTSLR12106V600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V600 |
Description | PTC RESET FUSE 6A 6V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
5 | kr.3.53200 | kr.17.66 |
10 | kr.3.25800 | kr.32.58 |
50 | kr.2.70460 | kr.135.23 |
100 | kr.2.49540 | kr.249.54 |
250 | kr.2.24332 | kr.560.83 |
500 | kr.2.06924 | kr.1,034.62 |
1.000 | kr.1.90790 | kr.1,907.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.81674 | kr.7,266.96 |
8.000 | kr.1.67247 | kr.13,379.76 |
12.000 | kr.1.59293 | kr.19,115.16 |
20.000 | kr.1.52000 | kr.30,400.00 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |