

PTSA181224V150 | |
---|---|
DigiKey Part Number | 283-PTSA181224V150TR-ND - Tape & Reel (TR) 283-PTSA181224V150CT-ND - Cut Tape (CT) 283-PTSA181224V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181224V150 |
Description | PTC RESET FUSE 1.5A 24V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
5 | kr.2.48400 | kr.12.42 |
10 | kr.2.29100 | kr.22.91 |
50 | kr.1.90200 | kr.95.10 |
100 | kr.1.75490 | kr.175.49 |
250 | kr.1.57772 | kr.394.43 |
500 | kr.1.45548 | kr.727.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.40934 | kr.1,409.34 |
2.000 | kr.1.29923 | kr.2,598.46 |
3.000 | kr.1.23857 | kr.3,715.71 |
5.000 | kr.1.16588 | kr.5,829.40 |
7.000 | kr.1.12014 | kr.7,840.98 |
10.000 | kr.1.07343 | kr.10,734.30 |
25.000 | kr.0.96133 | kr.24,033.25 |
50.000 | kr.0.96000 | kr.48,000.00 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |