


PTSAHT120630V016 | |
|---|---|
DigiKey Part Number | 283-PTSAHT120630V016TR-ND - Tape & Reel (TR) 283-PTSAHT120630V016CT-ND - Cut Tape (CT) 283-PTSAHT120630V016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT120630V016 |
Description | PTC RESET FUSE 160MA 30V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 5 | kr.2.97000 | kr.14.85 |
| 10 | kr.2.73900 | kr.27.39 |
| 50 | kr.2.27320 | kr.113.66 |
| 100 | kr.2.09790 | kr.209.79 |
| 250 | kr.1.88596 | kr.471.49 |
| 500 | kr.1.73964 | kr.869.82 |
| 1.000 | kr.1.60416 | kr.1,604.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.49251 | kr.5,970.04 |
| 8.000 | kr.1.37423 | kr.10,993.84 |
| 12.000 | kr.1.30901 | kr.15,708.12 |
| 20.000 | kr.1.23077 | kr.24,615.40 |
| 28.000 | kr.1.22400 | kr.34,272.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

